- Home ›
- All Products›
- 000409130
ITT CANNON
000409130
Backshell, suitable, for, heat, shrink, tubing, wire, sealing, grommet, compression, rin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Backshell, suitable, for, heat, shrink, tubing, wire, sealing, grommet, compression, rin
Search Keywords: 000409130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000409130
-
Alias/AKA:CIR06G-28-21SY
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Insulator Rotation:250 °
-
Contact Type:Solder (standard class)
-
Shell Size:28
-
Contact Arrangement:28-21
-
Operating Voltage Ac:500 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Style:Straight Plug Connector
-
Contact Plating:Silver
-
Series:Connector with bayonet coupling
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Total Number Of Contacts:37 contacts
-
Environmental Class:Backshell suitable for heat shrink tubing but includes individual wire sealing grommet and compression ring.
-
Coupling:2000 couplings minim um
-
Service Rating Letter:A
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Material:Aluminium alloy
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Gender:Socket
-
Operating Voltage Dc:700 V
Product Guides
+
Frequently Asked Questions
Is 000409130 RoHS compliant?
No, 000409130 is not RoHS compliant.
What is the lead time for 000409130?
The standard lead time for 000409130 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$866.09
5
$550.22
8
$363.00
10 +
$355.74
Click for Quote
Log in
to unlock special pricing