000394720

ITT CANNON

Connector, | ITT Cannon CIR08CFZ-24-28S-F80-VO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, | ITT Cannon CIR08CFZ-24-28S-F80-VO
Search Keywords: 000394720
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000394720
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Silver
  • Total Number Of Contacts:
    24 contacts
  • Coupling:
    2000 couplings minim um
  • Contact Arrangement:
    24-28
  • Environmental Class:
    Backshell with C style clamp but includes wire sealing grommet and compression ring
  • Operating Voltage Ac:
    200 V
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Gender:
    Socket
  • Service Rating Letter:
    I
  • Operating Voltage Dc:
    250 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    1000 V
  • Shell Style:
    90 Degree Plug Connector
  • Dielectric Strength - Minimum Flashover Ac Rms:
    1400 V
  • Series:
    Connector with bayonet coupling
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Size:
    24
  • Contacts Included:
    no, delivery without contacts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
3
$301.95
5
$222.98
8
$165.49
10 +
$162.18
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!