- casa ›
- All Products›
- 000394210
000394210
ITT CANNON
Circular Connector - 90 Degree Plug - Female Sockets - 13 Position - Shell Size-Insert 32A-13 - Bayonet Lock - Crimp Contacts.
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Circular Connector - 90 Degree Plug - Female Sockets - 13 Position - Shell Size-Insert 32A-13 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000394210
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:ITT CANNON
-
Número do item:000394210
-
Alias/AKA:CIR08R-32A-13SY-F80-T12
-
Unidade de medida:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack::
1 -
Insulator Rotation:230 °
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Operating Voltage Ac:900 V
-
Shell Material:Aluminium alloy
-
Total Number Of Contacts:13 contacts
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Contact Plating:Gold
-
Service Rating Letter:D
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Size:32
-
Series:Connector with bayonet coupling
-
Contact Arrangement:32A-13
-
Gender:Socket
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Environmental Class:Backshell includes wire sealing grommet and compression ring
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Coupling:2000 couplings minim um
-
Operating Voltage Dc:1250 V
-
Shell Style:90 Degree Plug Connector
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
3
13 Weeks
Pode enviar
21/8/26
PRICE (USD)
QTD
Unit Price
3
$407.49
5
$300.91
8
$223.33
10 +
$218.87
Click for Quote
Conecte-se
para desbloquear preços especiais