000391940

ITT CANNON

Backshell with A style clamp, bushing , wire sealing grommet , compression ring.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Backshell with A style clamp, bushing , wire sealing grommet , compression ring.
Search Keywords: 000391940
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000391940
  • Alias/AKA:
    CIR06F-20-7S-F80-T12-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Series:
    Connector with bayonet coupling
  • Operating Voltage Dc:
    differs by position of contact - consult factory or refer to catalog
  • Gender:
    Socket
  • Environmental Class:
    Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
  • Coupling:
    2000 couplings minim um
  • Service Rating Letter:
    differs by position of contact - consult factory or refer to catalog
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    differs by position of contact - consult factory or refer to catalog
  • Total Number Of Contacts:
    8 contacts
  • Contact Arrangement:
    20-7
  • Shell Style:
    Straight Plug Connector
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Wire Size Cross Section For Contacts With Modification -12:
    0,6 mm² or AWG 20
  • Operating Voltage Ac:
    differs by position of contact - consult factory or refer to catalog
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Plating:
    Gold
  • Shell Size:
    20
  • Shell Material:
    Aluminium alloy
  • Dielectric Strength - Minimum Flashover Ac Rms:
    differs by position of contact - consult factory or refer to catalog
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
3
$277.42
5
$204.86
8
$152.05
10 +
$149.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!