- Home ›
- All Products›
- 000390670
000390670
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 13 Position - Shell Size-Insert 20-11 - Bayonet Lock - Solder Cup - Panel ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 13 Position - Shell Size-Insert 20-11 - Bayonet Lock - Solder Cup - Panel (Flange) Mount.
Search Keywords: 000390670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000390670
-
Alias/AKA:CIR02R-20-11S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Shell Style:Front Panel Mount Receptacle, no rear thread
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Gender:Socket
-
Contact Arrangement:20-11
-
Shell Size:20
-
Shell Material:Aluminium alloy
-
Total Number Of Contacts:13 contacts
-
Environmental Class:no endbell
-
Coupling:2000 couplings minim um
-
Operating Voltage Dc:250 V
-
Operating Voltage Ac:200 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
Mounting:Flange with through mounting hole
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
-
Service Rating Letter:I
-
Contact Plating:Silver
-
Contact Type:Solder (standard class)
-
Series:Connector with bayonet coupling
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$229.93
5
$169.79
8
$126.02
10 +
$123.50
Click for Quote
Log in
to unlock special pricing