000380430

ITT CANNON

Veam Cir, Vbn, Other |Itt Cannon CIR020RFS-24-28S-F80-T12

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Veam Cir, Vbn, Other |Itt Cannon CIR020RFS-24-28S-F80-T12
Search Keywords: 000380430
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000380430
  • Alias/AKA:
    CIR020RFS-24-28S-F80-T12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    IT
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Coupling:
    2000 couplings minim um
  • Series:
    Connector with bayonet coupling
  • Shell Size:
    24
  • Contact Arrangement:
    24-28
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Shell Style:
    Front Panel Mount Receptacle, with rear thread
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Dielectric Strength - Minimum Flashover Ac Rms:
    1400 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    1000 V
  • Contact Plating:
    Gold
  • Shell Material:
    Aluminium alloy
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Operating Voltage Ac:
    200 V
  • Operating Voltage Dc:
    250 V
  • Environmental Class:
    no endbell
  • Total Number Of Contacts:
    24 contacts
  • Service Rating Letter:
    I
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Mounting:
    Flange with countersunk mounting hole
  • Gender:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks can ship 11/3/26
Backorder
Price (USD)
Qty
Unit Price
3
$268.95
5
$198.61
8
$147.40
10 +
$144.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!