- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 000374370
000374370
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 55 Position - Shell Size-Insert 32A-55 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Male Pins - 55 Position - Shell Size-Insert 32A-55 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000374370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000374370
-
Alias/AKA:CIR06RGG32A55PF80T1213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$914.68
5
$581.09
8
$383.36
10 +
$375.69
Click for Quote
Log in
to unlock special pricing