000371420

ITT CANNON

Conn Circular M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Search Keywords: 000371420
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000371420
  • Alias/AKA:
    CIR06AF-22-22P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Environmental Class:
    Backshell with A style clamp and bushing
  • Operating Voltage Ac:
    500 V
  • Contact Arrangement:
    22-22
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Material:
    Aluminium alloy
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Series:
    Connector with bayonet coupling
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Coupling:
    2000 couplings minim um
  • Total Number Of Contacts:
    4 contacts
  • Operating Voltage Dc:
    700 V
  • Service Rating Letter:
    A
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Contact Plating:
    Silver
  • Shell Size:
    22
  • Shell Style:
    Straight Plug Connector
  • Gender:
    Pin
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
3
$163.80
5
$147.42
8
$128.99
10 +
$126.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!