- Ana Sayfa ›
- All Products›
- 000360330
000360330
ITT CANNON
Veam Cir, Vbn, Other |Itt Cannon CIR08CF-36-10S-F80-T12
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Veam Cir, Vbn, Other |Itt Cannon CIR08CF-36-10S-F80-T12
Search Keywords: 000360330
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:000360330
-
Alias/AKA:CIR08CF-36-10S-F80-T12
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
Supplier Standard Pack:
1 -
Environmental Class:Backshell with C style clamp
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Total Number Of Contacts:48 contacts
-
Operating Voltage Dc:700 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Gender:Socket
-
Service Rating Letter:A
-
Shell Material:Aluminium alloy
-
Shell Style:90 Degree Plug Connector
-
Operating Voltage Ac:500 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Coupling:2000 couplings minim um
-
Contact Arrangement:36-10
-
Series:Connector with bayonet coupling
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Size:36
-
Contact Plating:Gold
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
3
13 Weeks
Gemi olabilir
8.20.26
PRICE (USD)
MİKTAR
Unit Price
3
$783.39
5
$497.68
8
$328.33
10 +
$321.77
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için