000344030

ITT CANNON

Veam Cir, Vbn, Other |Itt Cannon CIR00A-22-14P-F80-T12

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Veam Cir, Vbn, Other |Itt Cannon CIR00A-22-14P-F80-T12
Search Keywords: 000344030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000344030
  • Alias/AKA:
    CIR00A-22-14P-F80-T12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange with through mounting hole
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shell Size:
    22
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Shell Material:
    Aluminium alloy
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Service Rating Letter:
    A
  • Operating Voltage Dc:
    700 V
  • Operating Voltage Ac:
    500 V
  • Total Number Of Contacts:
    19 contacts
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Coupling:
    2000 couplings minim um
  • Contact Arrangement:
    22-14
  • Series:
    Connector with bayonet coupling
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Environmental Class:
    Backshell, no other accessories
  • Shell Style:
    Front Panel Mount Receptacle, with rear thread
  • Gender:
    Pin
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Contact Plating:
    Gold
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$247.19
5
$182.54
8
$135.48
10 +
$132.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!