- Home ›
- All Products›
- 000319870
000319870
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 55 Position - Shell Size-Insert 32A-55 - Bayonet Lock - Crimp Contacts - Pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 55 Position - Shell Size-Insert 32A-55 - Bayonet Lock - Crimp Contacts - Panel (Flange) Mount.
Search Keywords: 000319870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000319870
-
Alias/AKA:CIR02RFS32A55SF80T5413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$448.33
5
$331.07
8
$245.72
10 +
$240.80
Click for Quote
Log in
to unlock special pricing