000316310

ITT CANNON

Circular Connector - Receptacle - Male Pins - 24 Position - Shell Size-Insert 24-28 - Bayonet Lock - Crimp Contacts - Panel (F ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Receptacle - Male Pins - 24 Position - Shell Size-Insert 24-28 - Bayonet Lock - Crimp Contacts - Panel (Flange) Mount.
Search Keywords: 000316310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000316310
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contacts Included:
    no, delivery without contacts
  • Mounting:
    Flange with countersunk mounting hole
  • Shell Style:
    Front Panel Mount Receptacle, with rear thread
  • Service Rating Letter:
    I
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Environmental Class:
    no endbell
  • Operating Voltage Ac:
    200 V
  • Coupling:
    2000 couplings minim um
  • Shell Material:
    Aluminium alloy
  • Shell Size:
    24
  • Total Number Of Contacts:
    24 contacts
  • Series:
    Connector with bayonet coupling
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Arrangement:
    24-28
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    1000 V
  • Dielectric Strength - Minimum Flashover Ac Rms:
    1400 V
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Gender:
    Pin
  • Contact Plating:
    Silver
  • Operating Voltage Dc:
    250 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
3
$106.15
5
$95.53
8
$83.59
10 +
$81.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!