- casa ›
- All Products›
- 000311830
000311830
ITT CANNON
Conn Circular M 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Conn Circular M 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive
Search Keywords: 000311830
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:ITT CANNON
-
Número do item:000311830
-
Alias/AKA:CIR01F-24-67P-F80
-
Unidade de medida:Per Each
-
RoHS:Yes
-
Supplier Standard Pack::
1 -
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
-
Operating Voltage Ac:500 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Operating Voltage Dc:700 V
-
Gender:Pin
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Contact Plating:Silver
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Style:In-Line Receptacle - Round Flange with flats
-
Series:Connector with bayonet coupling
-
Contact Arrangement:24-67
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Coupling:2000 couplings minim um
-
Service Rating Letter:A
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Size:24
-
Shell Material:Aluminium alloy
-
Total Number Of Contacts:19 contacts
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
3
13 Weeks
Pode enviar
24/8/26
PRICE (USD)
QTD
Unit Price
3
$276.60
5
$204.26
8
$151.60
10 +
$148.56
Click for Quote
Conecte-se
para desbloquear preços especiais