000296880

ITT CANNON

Backshell, no other accessories

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Backshell, no other accessories
Search Keywords: 000296880
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000296880
  • Alias/AKA:
    CIR06A-22-28P-F80-T12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Contact Arrangement:
    22-28
  • Shell Material:
    Aluminium alloy
  • Environmental Class:
    Backshell, no other accessories
  • Operating Voltage Ac:
    500 V
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Shell Size:
    22
  • Total Number Of Contacts:
    7 contacts
  • Operating Voltage Dc:
    700 V
  • Gender:
    Pin
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Coupling:
    2000 couplings minim um
  • Contact Plating:
    Gold
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Service Rating Letter:
    A
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Style:
    Straight Plug Connector
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Series:
    Connector with bayonet coupling
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
3
$158.85
5
$142.97
8
$125.09
10 +
$122.59
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!