000290470

ITT CANNON

Long backshell with C style clamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Long backshell with C style clamp
Search Keywords: 000290470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000290470
  • Alias/AKA:
    CIR06LCF-24-5SW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Gender:
    Socket
  • Shell Material:
    Aluminium alloy
  • Shell Style:
    Straight Plug Connector
  • Contact Type:
    Solder (standard class)
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Coupling:
    2000 couplings minim um
  • Operating Voltage Ac:
    500 V
  • Contact Arrangement:
    24-5
  • Series:
    Connector with bayonet coupling
  • Operating Voltage Dc:
    700 V
  • Insulator Rotation:
    80 °
  • Environmental Class:
    Long backshell with C style clamp
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Contact Plating:
    Silver
  • Service Rating Letter:
    A
  • Shell Size:
    24
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Total Number Of Contacts:
    16 contacts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
3
$440.70
5
$325.44
8
$241.54
10 +
$236.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!