ITT CANNON Authorized Distributor

000282480

Circular Connector - Straight Plug - Female Sockets - 19 Position - Shell Size-Insert 20A-48 - Bayonet Lock - Crimp Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Straight Plug - Female Sockets - 19 Position - Shell Size-Insert 20A-48 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000282480
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 000282480
Alias/AKA: CIR06CF-20A-48S-F80-T12
Unit of Measure: Per Each
RoHS: No
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000282480 RoHS compliant?
No, 000282480 is not RoHS compliant.
What is the lead time for 000282480?
The standard lead time for 000282480 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 11/27/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$363.13
5
$268.16
8
$199.03
10 +
$195.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!