- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 000274670
ITT CANNON
000274670
Olive Drab Cadmium CIR Non-RoHS Compliant N (Normal) Circular Connector -55C~125C 80A 900VAC 1250VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 000274670 |
| Alias/AKA: | CIR020R-28-6P-F80 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
1 |