- casa ›
- All Products›
- 000262410
000262410
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 14 Position - Shell Size-Insert 28-20 - Bayonet Lock - Crimp Contacts.
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Circular Connector - Straight Plug - Male Pins - 14 Position - Shell Size-Insert 28-20 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000262410
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:ITT CANNON
-
Número do item:000262410
-
Unidade de medida:Per Each
-
RoHS:Yes
-
Supplier Standard Pack::
1 -
Contact Plating:Silver
-
Total Number Of Contacts:14 contacts
-
Series:Connector with bayonet coupling
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Operating Voltage Dc:700 V
-
Shell Style:Straight Plug Connector
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Arrangement:28-20
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Coupling:2000 couplings minim um
-
Operating Voltage Ac:500 V
-
Shell Size:28
-
Gender:Pin
-
Shell Material:Aluminium alloy
-
Service Rating Letter:A
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Environmental Class:Rubber covered coupling nut
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
3
13 Weeks
Pode enviar
7/8/26
PRICE (USD)
QTD
Unit Price
3
$232.66
5
$171.81
8
$127.51
10 +
$124.96
Click for Quote
Conecte-se
para desbloquear preços especiais