000247080

ITT CANNON

Conn Plug Male 17P Solder Cup

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Plug Male 17P Solder Cup
Search Keywords: 000247080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000247080
  • Alias/AKA:
    CIR08A-20-29P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling:
    2000 couplings minim um
  • Shell Style:
    90 Degree Plug Connector
  • Contact Plating:
    Silver
  • Service Rating Letter:
    A
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Arrangement:
    20-29
  • Series:
    Connector with bayonet coupling
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Total Number Of Contacts:
    17 contacts
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Environmental Class:
    90 Degree Backshell
  • Shell Size:
    20
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Operating Voltage Ac:
    500 V
  • Shell Material:
    Aluminium alloy
  • Gender:
    Pin
  • Contact Type:
    Solder (standard class)
  • Operating Voltage Dc:
    700 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
3
$157.22
5
$141.50
8
$123.81
10 +
$121.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!