- Home ›
- All Products›
- 000245280
ITT CANNON
000245280
Backshell with A style clamp, bushing , wire sealing grommet , compression ring.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Backshell with A style clamp, bushing , wire sealing grommet , compression ring.
Search Keywords: 000245280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000245280
-
Alias/AKA:CIR08F-22-9S-F80-T12
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Shell Style:90 Degree Plug Connector
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Contact Plating:Gold
-
Series:Connector with bayonet coupling
-
Service Rating Letter:E
-
Contact Arrangement:22-9
-
Gender:Socket
-
Shell Material:Aluminium alloy
-
Shell Size:22
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Coupling:2000 couplings minim um
-
Operating Voltage Ac:1250 V
-
Operating Voltage Dc:1750 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Minimum Flashover Ac Rms:4500 V
-
Total Number Of Contacts:3 contacts
-
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):3500 V
-
Contact Type:Crimp for AWG wire (used in F80 insert)
Product Guides
+
Frequently Asked Questions
Is 000245280 RoHS compliant?
No, 000245280 is not RoHS compliant.
What is the lead time for 000245280?
The standard lead time for 000245280 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$304.94
5
$225.18
8
$167.13
10 +
$163.79
Click for Quote
Log in
to unlock special pricing