- Home ›
- All Products›
- 000231090
000231090
ITT CANNON
Connector, | ITT Cannon CIR08A-28-10S-F80-VO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, | ITT Cannon CIR08A-28-10S-F80-VO
Search Keywords: 000231090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000231090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Dielectric Strength - Minimum Flashover Ac Rms:differs by position of contact - consult factory or refer to catalog
-
Contact Plating:Silver
-
Series:Connector with bayonet coupling
-
Environmental Class:90 Degree Backshell
-
Shell Material:Aluminium alloy
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):differs by position of contact - consult factory or refer to catalog
-
Operating Voltage Dc:differs by position of contact - consult factory or refer to catalog
-
Coupling:2000 couplings minim um
-
Total Number Of Contacts:7 contacts
-
Gender:Socket
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shell Size:28
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Contacts Included:no, delivery without contacts
-
Operating Voltage Ac:differs by position of contact - consult factory or refer to catalog
-
Contact Arrangement:28-10
-
Service Rating Letter:differs by position of contact - consult factory or refer to catalog
-
Shell Style:90 Degree Plug Connector
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$152.72
5
$137.44
8
$120.26
10 +
$117.86
Click for Quote
Log in
to unlock special pricing