- Ana Sayfa ›
- All Products›
- 000224630
000224630
ITT CANNON
Backshell, wire, sealing, grommet, compression, ring, with, rubber, covered, coupling, nu
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Backshell, wire, sealing, grommet, compression, ring, with, rubber, covered, coupling, nu
Search Keywords: 000224630
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:000224630
-
Alias/AKA:CIR08RGG-18-19P-F80
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
Supplier Standard Pack:
1 -
Environmental Class:Backshell includes wire sealing grommet and compression ring and with rubber covered coupling nut
-
Operating Voltage Dc:700 V
-
Shell Size:18
-
Total Number Of Contacts:10 contacts
-
Gender:Pin
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Operating Voltage Ac:500 V
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Coupling:2000 couplings minim um
-
Shell Material:Aluminium alloy
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Arrangement:18-19
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Shell Style:90 Degree Plug Connector
-
Service Rating Letter:A
-
Series:Connector with bayonet coupling
-
Contact Plating:Silver
-
Contact Type:Crimp for AWG wire (used in F80 insert)
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
3
13 Weeks
Gemi olabilir
8.24.26
PRICE (USD)
MİKTAR
Unit Price
3
$365.11
5
$269.62
8
$200.11
10 +
$196.10
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için