000217270

ITT CANNON

Circular Connector - Straight Plug - Male Pins - 24 Position - Shell Size-Insert 24-28 - Bayonet Lock - Solder Cup.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Male Pins - 24 Position - Shell Size-Insert 24-28 - Bayonet Lock - Solder Cup.
Search Keywords: 000217270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000217270
  • Alias/AKA:
    CIR06F-24-28PX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Style:
    Straight Plug Connector
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Dielectric Strength - Minimum Flashover Ac Rms:
    1400 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    1000 V
  • Series:
    Connector with bayonet coupling
  • Shell Size:
    24
  • Service Rating Letter:
    I
  • Environmental Class:
    Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
  • Coupling:
    2000 couplings minim um
  • Contact Arrangement:
    24-28
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Plating:
    Silver
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Type:
    Solder (standard class)
  • Total Number Of Contacts:
    24 contacts
  • Operating Voltage Dc:
    250 V
  • Insulator Rotation:
    110 °
  • Gender:
    Pin
  • Operating Voltage Ac:
    200 V
  • Shell Material:
    Aluminium alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
3
$276.23
5
$203.98
8
$151.39
10 +
$148.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!