000207870

ITT CANNON

Connector, | ITT Cannon CIR01LCF-22-14P-F80-VO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, | ITT Cannon CIR01LCF-22-14P-F80-VO
Search Keywords: 000207870
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000207870
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Style:
    In-Line Receptacle - Round Flange with flats
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Gender:
    Pin
  • Total Number Of Contacts:
    19 contacts
  • Shell Size:
    22
  • Series:
    Connector with bayonet coupling
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Service Rating Letter:
    A
  • Coupling:
    2000 couplings minim um
  • Contacts Included:
    no, delivery without contacts
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Silver
  • Operating Voltage Ac:
    500 V
  • Operating Voltage Dc:
    700 V
  • Environmental Class:
    Long backshell with C style clamp
  • Contact Arrangement:
    22-14
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
3
$268.73
5
$198.45
8
$147.29
10 +
$144.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!