- Ana Sayfa ›
- All Products›
- 000191130
000191130
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 55 Position - Shell Size-Insert 32A-55 - Bayonet Lock - Crimp Contacts.
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Circular Connector - Straight Plug - Male Pins - 55 Position - Shell Size-Insert 32A-55 - Bayonet Lock - Crimp Contacts.
Search Keywords: 000191130
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:000191130
-
Alias/AKA:CIR06F-32A-55PW-F80-T12
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Contact Plating:Gold
-
Gender:Pin
-
Environmental Class:Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Material:Aluminium alloy
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Operating Voltage Dc:700 V
-
Shell Style:Straight Plug Connector
-
Operating Voltage Ac:500 V
-
Shell Size:32
-
Series:Connector with bayonet coupling
-
Insulator Rotation:80 °
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Coupling:2000 couplings minim um
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Service Rating Letter:A
-
Contact Arrangement:32A-55
-
Total Number Of Contacts:55 contacts
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
3
13 Weeks
Gemi olabilir
8.4.26
PRICE (USD)
MİKTAR
Unit Price
3
$744.66
5
$473.08
8
$312.10
10 +
$305.86
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için