ITT CANNON Authorized Distributor

000191030

Backshell with A style clamp, bushing , wire sealing grommet , compression ring.

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Backshell with A style clamp, bushing , wire sealing grommet , compression ring.
Search Keywords: 000191030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000191030
  • Alias/AKA:
    CIR06F-40-56PW-F80-T12
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Gender:
    Pin
  • Operating Voltage Ac:
    500 V
  • Operating Voltage Dc:
    700 V
  • Coupling:
    2000 couplings minim um
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Total Number Of Contacts:
    85 contacts
  • Series:
    Connector with bayonet coupling
  • Service Rating Letter:
    A
  • Environmental Class:
    Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Insulator Rotation:
    72 °
  • Shell Style:
    Straight Plug Connector
  • Shell Size:
    40
  • Contact Plating:
    Gold
  • Contact Arrangement:
    40-56
  • Shell Material:
    Aluminium alloy
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000191030 RoHS compliant?
No, 000191030 is not RoHS compliant.
What is the lead time for 000191030?
The standard lead time for 000191030 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 9/17/26
Backorder
Price (USD)
Qty
Unit Price
3
$1,057.14
5
$671.60
8
$443.07
10 +
$434.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!