000174720

ITT CANNON

Connector, | ITT Cannon CIR06F-32A-55P-F80

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, | ITT Cannon CIR06F-32A-55P-F80
Search Keywords: 000174720
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000174720
  • Alias/AKA:
    CIR06F-32A-55P-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Series:
    Connector with bayonet coupling
  • Operating Voltage Ac:
    500 V
  • Total Number Of Contacts:
    55 contacts
  • Operating Voltage Dc:
    700 V
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Size:
    32
  • Contact Arrangement:
    32A-55
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Gender:
    Pin
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shell Material:
    Aluminium alloy
  • Contact Plating:
    Silver
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Service Rating Letter:
    A
  • Environmental Class:
    Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
  • Coupling:
    2000 couplings minim um
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Shell Style:
    Straight Plug Connector
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$392.08
5
$289.54
8
$214.89
10 +
$210.59
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!