000163490

ITT CANNON

Backshell, without, provision, accessories, wire, sealing, grommet, compression, ring

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Backshell, without, provision, accessories, wire, sealing, grommet, compression, ring
Search Keywords: 000163490
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000163490
  • Alias/AKA:
    CIR00RV-28-12PW-F80-T54
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    28-12
  • Shell Size:
    28
  • Operating Voltage Dc:
    700 V
  • Shell Style:
    Front Panel Mount Receptacle, with rear thread
  • Gender:
    Pin
  • Contact Plating:
    Gold
  • Series:
    Connector with bayonet coupling
  • Operating Voltage Ac:
    500 V
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Insulator Rotation:
    90 °
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Coupling:
    2000 couplings minim um
  • Shell Material:
    Aluminium alloy
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Total Number Of Contacts:
    26 contacts
  • Environmental Class:
    Backshell without provision for accessories but includes wire sealing grommet and compression ring
  • Service Rating Letter:
    A
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Shell Plating:
    black painting over untreated aluminium alloy, 500 h salt corrosion min. (Non Conductive)
  • Mounting:
    Flange with through mounting hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$323.29
5
$238.74
8
$177.19
10 +
$173.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!