ITT CANNON Authorized Distributor

000159680

Backshell, suitable, for, heat, shrink, tubing, wire, sealing, grommet, compression, rin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Backshell, suitable, for, heat, shrink, tubing, wire, sealing, grommet, compression, rin
Search Keywords: 000159680
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000159680
  • Alias/AKA:
    CIR06G-14S-7P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Gender:
    Pin
  • Contact Arrangement:
    14S-7
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Operating Voltage Ac:
    500 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Series:
    Connector with bayonet coupling
  • Contact Plating:
    Silver
  • Shell Material:
    Aluminium alloy
  • Operating Voltage Dc:
    700 V
  • Total Number Of Contacts:
    3 contacts
  • Service Rating Letter:
    A
  • Shell Style:
    Straight Plug Connector
  • Shell Size:
    14 S
  • Environmental Class:
    Backshell suitable for heat shrink tubing but includes individual wire sealing grommet and compression ring.
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Type:
    Solder (standard class)
  • Coupling:
    2000 couplings minim um
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000159680 RoHS compliant?
No, 000159680 is not RoHS compliant.
What is the lead time for 000159680?
The standard lead time for 000159680 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
3 Weeks can ship 11/13/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$150.62
5
$135.56
8
$118.61
10 +
$116.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!