000152470

ITT CANNON

Backshell includes wire sealing grommet and compression ring

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Backshell includes wire sealing grommet and compression ring
Search Keywords: 000152470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000152470
  • Alias/AKA:
    CIR08R-24-21S-F80-T12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Style:
    90 Degree Plug Connector
  • Contact Plating:
    Gold
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Service Rating Letter:
    D
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Gender:
    Socket
  • Operating Voltage Dc:
    1250 V
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Series:
    Connector with bayonet coupling
  • Environmental Class:
    Backshell includes wire sealing grommet and compression ring
  • Coupling:
    2000 couplings minim um
  • Total Number Of Contacts:
    10 contacts
  • Shell Size:
    24
  • Operating Voltage Ac:
    900 V
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2800 V
  • Shell Material:
    Aluminium alloy
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
  • Contact Arrangement:
    24-21
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
3
$336.96
5
$248.83
8
$184.68
10 +
$180.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!