- Главная страница ›
- All Products›
- 000142280
000142280
ITT CANNON
Conn Plug Male 19P Silver Crimp
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
Conn Plug Male 19P Silver Crimp
Search Keywords: 000142280
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:ITT CANNON
-
Артикул / №:000142280
-
Alias/AKA:CIR08A-22-14P-F80
-
Единица измерения:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Gender:Pin
-
Service Rating Letter:A
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Contact Plating:Silver
-
Total Number Of Contacts:19 contacts
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Size:22
-
Coupling:2000 couplings minim um
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Series:Connector with bayonet coupling
-
Environmental Class:90 Degree Backshell
-
Operating Voltage Ac:500 V
-
Shell Style:90 Degree Plug Connector
-
Operating Voltage Dc:700 V
-
Contact Arrangement:22-14
-
Shell Material:Aluminium alloy
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
13 Weeks
Можно отправить
20/8/26
PRICE (USD)
КОЛ-ВО
Unit Price
3
$160.72
5
$144.65
8
$126.56
10 +
$124.03
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены