- Hogar ›
- Todos los productos›
- 000112010
000112010
ITT CANNON
Backshell includes wire sealing grommet and compression ring
FICHA TÉCNICA Accesorios Notificarme
Cumple con RoHS
Certificate of Compliance Guarantee
Descripción
+
Backshell includes wire sealing grommet and compression ring
Palabras clave de búsqueda: 000112010
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:ITT CANNON
-
Nº de pieza:000112010
-
Unidad de medida:Por Each
-
RoHS:Yes
-
Paquete estándar del proveedor:
1 -
Contact Arrangement:36-8
-
Operating Voltage Dc:700 V
-
Shell Size:36
-
Insulator Rotation:280 °
-
Total Number Of Contacts:47 contacts
-
Contact Type:Crimp for AWG wire (used in F80 insert)
-
Operating Voltage Ac:500 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Environmental Class:Backshell includes wire sealing grommet and compression ring
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Contact Plating:Gold
-
Gender:Pin
-
Shell Material:Aluminium alloy
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Series:Connector with bayonet coupling
-
Shell Style:Straight Plug Connector
-
Service Rating Letter:A
-
Coupling:2000 couplings minim um
Guías de productos
+
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
3
13 Weeks
puede enviar
4/8/26
Precio (USD)
Qty
Precio por unidad
3
$498.68
5
$368.26
8
$273.31
10 +
$267.85
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales