- Home ›
- All Products›
- 000108630
000108630
ITT CANNON
Circular Connector - Receptacle - Female Sockets - 2 Position - Shell Size-Insert 16S-4 - Bayonet Lock - Solder Cup - Panel (F ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Female Sockets - 2 Position - Shell Size-Insert 16S-4 - Bayonet Lock - Solder Cup - Panel (Flange) Mount.
Search Keywords: 000108630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000108630
-
Alias/AKA:CIR02R-16S-4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Service Rating Letter:D
-
Environmental Class:no endbell
-
Contact Plating:Silver
-
Gender:Socket
-
Operating Voltage Ac:900 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shell Material:Aluminium alloy
-
Operating Voltage Dc:1250 V
-
Total Number Of Contacts:2 contacts
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Series:Connector with bayonet coupling
-
Mounting:Flange with through mounting hole
-
Shell Size:16 S
-
Contact Type:Solder (standard class)
-
Dielectric Strength - Minimum Flashover Ac Rms:3600 V
-
Contact Arrangement:16S-4
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2800 V
-
Coupling:2000 couplings minim um
-
Shell Style:Front Panel Mount Receptacle, no rear thread
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$83.69
5
$74.68
10
$72.45
25
$55.89
50
$44.66
100
$43.47
250 +
$42.89
Click for Quote
Log in
to unlock special pricing