- casa ›
- All Products›
- 000098740
000098740
ITT CANNON
Conn Plug Fmale 5P Solder Cup
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Conn Plug Fmale 5P Solder Cup
Search Keywords: 000098740
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:ITT CANNON
-
Número do item:000098740
-
Unidade de medida:Per Each
-
RoHS:Yes
-
Supplier Standard Pack::
1 -
Operating Voltage Dc:700 V
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
-
Shell Size:18
-
Contact Type:Solder (standard class)
-
Gender:Socket
-
Service Rating Letter:A
-
Shell Style:90 Degree Plug Connector
-
Contact Arrangement:18-20
-
Contact Plating:Silver
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Shell Material:Aluminium alloy
-
Environmental Class:90 Degree Backshell
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Operating Voltage Ac:500 V
-
Total Number Of Contacts:5 contacts
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Coupling:2000 couplings minim um
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Series:Connector with bayonet coupling
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
3
13 Weeks
Pode enviar
4/8/26
PRICE (USD)
QTD
Unit Price
3
$235.34
5
$173.79
8
$128.99
10 +
$126.41
Click for Quote
Conecte-se
para desbloquear preços especiais