000082560

ITT CANNON

Circular Connector - Straight Plug - Female Sockets - 35 Position - Shell Size-Insert 28-15 - Bayonet Lock - Solder Cup.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Straight Plug - Female Sockets - 35 Position - Shell Size-Insert 28-15 - Bayonet Lock - Solder Cup.
Search Keywords: 000082560
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000082560
  • Alias/AKA:
    CIR06F-28-15SX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Shell Size:
    28
  • Coupling:
    2000 couplings minim um
  • Operating Voltage Dc:
    700 V
  • Series:
    Connector with bayonet coupling
  • Contact Plating:
    Silver
  • Shell Material:
    Aluminium alloy
  • Total Number Of Contacts:
    35 contacts
  • Environmental Class:
    Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
  • Contact Arrangement:
    28-15
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Operating Voltage Ac:
    500 V
  • Insulator Rotation:
    110 °
  • Gender:
    Socket
  • Contact Type:
    Solder (standard class)
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Shell Style:
    Straight Plug Connector
  • Service Rating Letter:
    A
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
3
$852.44
5
$541.55
8
$357.27
10 +
$350.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!