- Home ›
- All Products›
- 000027340
000027340
ITT CANNON
Veam Cir, Vbn, Other |Itt Cannon CIR01-14S-2S
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Veam Cir, Vbn, Other |Itt Cannon CIR01-14S-2S
Search Keywords: 000027340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000027340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Service Rating Letter:I
-
Environmental Class:no endbell
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
Contact Plating:Silver
-
Gender:Socket
-
Contact Type:Solder (standard class)
-
Operating Voltage Dc:250 V
-
Series:Connector with bayonet coupling
-
Shell Size:14 S
-
Contact Arrangement:14S-2
-
Shell Material:Aluminium alloy
-
Operating Voltage Ac:200 V
-
Total Number Of Contacts:4 contacts
-
Shell Style:In-Line Receptacle - Round Flange with flats
-
Coupling:2000 couplings minim um
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$64.34
5
$57.42
10
$55.70
25
$42.96
50
$34.36
100
$33.44
250 +
$33.00
Click for Quote
Log in
to unlock special pricing