000026560

ITT CANNON

Conn Circular M 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Circular M 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive
Search Keywords: 000026560
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ITT CANNON
  • Parça Numarası:
    000026560
  • Alias/AKA:
    CIR06G2-18-1P-F80
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage Dc:
    differs by position of contact - consult factory or refer to catalog
  • Contact Arrangement:
    18-1
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Shell Material:
    Aluminium alloy
  • Total Number Of Contacts:
    10 contacts
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    differs by position of contact - consult factory or refer to catalog
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Gender:
    Pin
  • Service Rating Letter:
    differs by position of contact - consult factory or refer to catalog
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Operating Voltage Ac:
    differs by position of contact - consult factory or refer to catalog
  • Dielectric Strength - Minimum Flashover Ac Rms:
    differs by position of contact - consult factory or refer to catalog
  • Shell Size:
    18
  • Coupling:
    2000 couplings minim um
  • Contact Plating:
    Silver
  • Environmental Class:
    Swivel backshell suitable for heat shrink tubing but includes individual wire sealing grommet
  • Series:
    Connector with bayonet coupling
  • Shell Style:
    Straight Plug Connector
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
3
13 Weeks Gemi olabilir 9.8.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
3
$231.66
5
$171.07
8
$126.97
10 +
$124.43
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!