- Ana Sayfa ›
- All Products›
- 000019740
000019740
ITT CANNON
Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Automotive
Search Keywords: 000019740
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:000019740
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
Supplier Standard Pack:
1 -
Contact Arrangement:14S-2
-
Series:Connector with bayonet coupling
-
Shell Material:Aluminium alloy
-
Shell Size:14 S
-
Coupling:2000 couplings minim um
-
Operating Voltage Ac:200 V
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Service Rating Letter:I
-
Environmental Class:Backshell with C style clamp
-
Contact Type:Solder (standard class)
-
Total Number Of Contacts:4 contacts
-
Gender:Pin
-
Operating Voltage Dc:250 V
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):1000 V
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Contact Plating:Silver
-
Shell Style:Straight Plug Connector
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:1400 V
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
3
13 Weeks
Gemi olabilir
8.7.26
PRICE (USD)
MİKTAR
Unit Price
3
$152.63
5
$137.37
8
$120.20
10 +
$117.79
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için