000013960

ITT CANNON

Conn Rcpt Fmale 14P Solder Cup

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rcpt Fmale 14P Solder Cup
Search Keywords: 000013960
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000013960
  • Alias/AKA:
    CIR02R-22-19SW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Style:
    Front Panel Mount Receptacle, no rear thread
  • Contact Arrangement:
    22-19
  • Gender:
    Socket
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Environmental Class:
    no endbell
  • Total Number Of Contacts:
    14 contacts
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Contact Plating:
    Silver
  • Operating Voltage Ac:
    500 V
  • Operating Voltage Dc:
    700 V
  • Mounting:
    Flange with through mounting hole
  • Contact Type:
    Solder (standard class)
  • Service Rating Letter:
    A
  • Insulator Rotation:
    80 °
  • Shell Size:
    22
  • Coupling:
    2000 couplings minim um
  • Series:
    Connector with bayonet coupling
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Shell Material:
    Aluminium alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$253.72
5
$187.36
8
$139.06
10 +
$136.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!