000013150

ITT CANNON

Conn Rcpt Fmale 4P Silver Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rcpt Fmale 4P Silver Crimp
Search Keywords: 000013150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000013150
  • Alias/AKA:
    CIR02R-20-4S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Total Number Of Contacts:
    4 contacts
  • Shell Material:
    Aluminium alloy
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Style:
    Front Panel Mount Receptacle, no rear thread
  • Operating Voltage Ac:
    900 V
  • Operating Voltage Dc:
    1250 V
  • Service Rating Letter:
    D
  • Coupling:
    2000 couplings minim um
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Shell Size:
    20
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Series:
    Connector with bayonet coupling
  • Mounting:
    Flange with through mounting hole
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2800 V
  • Gender:
    Socket
  • Environmental Class:
    no endbell
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
  • Contact Arrangement:
    20-4
  • Contact Plating:
    Silver
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
3
$83.73
5
$75.36
8
$65.94
10 +
$64.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!