ITT CANNON Authorized Distributor

000012430

Conn Circular F 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular F 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Automotive
Search Keywords: 000012430
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 000012430
Alias/AKA: CIRG06SB-16S-8S-F80
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: IT
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Style: Straight Plug Connector
Shell Plating: Olive drab chromate over cadmium plating (conductive)
Dielectric Strength - Minimum Flashover Ac Rms: 2800 V
Note: Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Environmental Class: Backshell with the swivel coupling nut and adapter suitable for use with heat shrink tubing or boot. The shield is terminated and secured with the wir
Contact Plating: Silver
Gender: Socket
Operating Voltage Dc: 700 V
Shell Size: 16 S
Operating Voltage Ac: 500 V
Total Number Of Contacts: 5 contacts
Service Rating Letter: A
Shell Material: Aluminium alloy
Contact Arrangement: 16S-8
Series: Connector with bayonet coupling
Coupling: 2000 couplings minim um
General: Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Shock Resistance: Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Contact Type: Crimp for AWG wire (used in F80 insert)
Dielectric Strength - Test Voltage Ac Rms (Hi Pot): 2000 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 000012430 RoHS compliant?
No, 000012430 is not RoHS compliant.
What is the lead time for 000012430?
The standard lead time for 000012430 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$432.99
3
$431.90
5
$318.94
8
$236.72
10 +
$231.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!