000011600

ITT CANNON

CIR02R-18-3S-F80-VO | Itt Cannon CIR02R-18-3S-F80-VO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CIR02R-18-3S-F80-VO | Itt Cannon CIR02R-18-3S-F80-VO
Search Keywords: 000011600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000011600
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shell Size:
    18
  • Service Rating Letter:
    D
  • Operating Voltage Ac:
    900 V
  • Gender:
    Socket
  • Environmental Class:
    no endbell
  • Contact Plating:
    Silver
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2800 V
  • Total Number Of Contacts:
    2 contacts
  • Contact Arrangement:
    18-3
  • Coupling:
    2000 couplings minim um
  • Shell Material:
    Aluminium alloy
  • Shell Style:
    Front Panel Mount Receptacle, no rear thread
  • Series:
    Connector with bayonet coupling
  • Mounting:
    Flange with through mounting hole
  • Contacts Included:
    no, delivery without contacts
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Operating Voltage Dc:
    1250 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
1
$69.72
5
$62.22
10
$60.36
25
$46.57
50
$37.21
100
$36.21
250 +
$35.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!