000011550

ITT CANNON

Circular Connector - Receptacle - Female Sockets - 2 Position - Shell Size-Insert 18-3 - Bayonet Lock - Crimp Contacts - Panel ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Receptacle - Female Sockets - 2 Position - Shell Size-Insert 18-3 - Bayonet Lock - Crimp Contacts - Panel (Flange) Mount.
Search Keywords: 000011550
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000011550
  • Alias/AKA:
    CIR02R-18-3S-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2800 V
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Contact Arrangement:
    18-3
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Shell Material:
    Aluminium alloy
  • Total Number Of Contacts:
    2 contacts
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Operating Voltage Ac:
    900 V
  • Coupling:
    2000 couplings minim um
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
  • Mounting:
    Flange with through mounting hole
  • Service Rating Letter:
    D
  • Shell Style:
    Front Panel Mount Receptacle, no rear thread
  • Series:
    Connector with bayonet coupling
  • Environmental Class:
    no endbell
  • Gender:
    Socket
  • Contact Plating:
    Silver
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Operating Voltage Dc:
    1250 V
  • Shell Size:
    18
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
1
$80.09
5
$71.46
10
$69.33
25
$53.49
50
$42.74
100
$41.60
250 +
$41.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!