- Home ›
- All Products›
- 000010210
000010210
ITT CANNON
Circular Connector - Receptacle - Male Pins - 7 Position - Shell Size-Insert 16S-1 - Bayonet Lock - Orientation W - Solder Cup ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 7 Position - Shell Size-Insert 16S-1 - Bayonet Lock - Orientation W - Solder Cup - Panel (Flange) Mount.
Search Keywords: 000010210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:000010210
-
Alias/AKA:CIR02R-16S-1PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Insulator Rotation:80 °
-
Contact Type:Solder (standard class)
-
Operating Voltage Ac:500 V
-
Shell Material:Aluminium alloy
-
Series:Connector with bayonet coupling
-
Operating Voltage Dc:700 V
-
Environmental Class:no endbell
-
Note:Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
-
Coupling:2000 couplings minim um
-
Gender:Pin
-
Total Number Of Contacts:7 contacts
-
Shell Style:Front Panel Mount Receptacle, no rear thread
-
Contact Plating:Silver
-
General:Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Mounting:Flange with through mounting hole
-
Shell Size:16 S
-
Service Rating Letter:A
-
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):2000 V
-
Contact Arrangement:16S-1
-
Shock Resistance:Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
-
Dielectric Strength - Minimum Flashover Ac Rms:2800 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$74.19
5
$66.20
10
$64.22
25
$49.56
50
$39.59
100
$38.53
250 +
$38.03
Click for Quote
Log in
to unlock special pricing