000010050

ITT CANNON

Conn Circular F 3 POS Crimp ST Panel Mount 3 Terminal 1 Port Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular F 3 POS Crimp ST Panel Mount 3 Terminal 1 Port Automotive
Search Keywords: 000010050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    000010050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    IT
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Note:
    Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
  • Service Rating Letter:
    A
  • Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
    2000 V
  • Environmental Class:
    no endbell
  • Shock Resistance:
    Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Contact Arrangement:
    16-10
  • Dielectric Strength - Minimum Flashover Ac Rms:
    2800 V
  • Total Number Of Contacts:
    3 contacts
  • Shell Size:
    16
  • Contact Plating:
    Silver
  • General:
    Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Style:
    Front Panel Mount Receptacle, no rear thread
  • Operating Voltage Dc:
    700 V
  • Series:
    Connector with bayonet coupling
  • Operating Voltage Ac:
    500 V
  • Gender:
    Socket
  • Mounting:
    Flange with through mounting hole
  • Shell Material:
    Aluminium alloy
  • Coupling:
    2000 couplings minim um
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks can ship 11/10/26
Backorder
Price (USD)
Qty
Unit Price
1
$78.26
5
$69.83
10
$67.75
25
$52.26
50
$41.75
100
$40.64
250 +
$40.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!