- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PQ108081-500MHF
PQ108081-500MHF
ITG Electronics, Inc.
Ferrite SMD Inductor - 50uH - DCR: 11.5 mohm - 14.0A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite SMD Inductor - 50uH - DCR: 11.5 mohm - 14.0A
Search Keywords: PQ108081500MHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:PQ108081-500MHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
4
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4
$7.90
20
$7.35
25
$6.83
100
$6.38
180
$4.55
500
$4.23
1,000
$3.95
5,040 +
$1.97
Click for Quote
Log in
to unlock special pricing