- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PQ108081-4R7MHF
PQ108081-4R7MHF
ITG Electronics, Inc.
Ferrite SMD Inductor - 4.7uH - DCR: 2.5 mohm - 63A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite SMD Inductor - 4.7uH - DCR: 2.5 mohm - 63A
Search Keywords: PQ1080814R7MHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:PQ108081-4R7MHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$5.321
20
$5.215
180
$3.226
5,040 +
$1.613
Click for Quote
Log in
to unlock special pricing