- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PQ108081-151MHF
PQ108081-151MHF
ITG Electronics, Inc.
Ferrite SMD Inductor - 150uH - DCR: 31.5 mohm - 7.7A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite SMD Inductor - 150uH - DCR: 31.5 mohm - 7.7A
Search Keywords: PQ108081151MHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:PQ108081-151MHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$9.24
10
$8.82
15
$8.08
20
$6.55
100
$6.22
180
$3.91
1,000
$3.72
5,040 +
$1.79
Click for Quote
Log in
to unlock special pricing