- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- L301314A-201LHF
L301314A-201LHF
ITG Electronics, Inc.
Toroidal Inductor - 200uH - 75mOhm - 2.2A Max.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toroidal Inductor - 200uH - 75mOhm - 2.2A Max.
Search Keywords: L301314A201LHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:L301314A-201LHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
3
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3
$10.43
24
$9.70
50
$9.01
100
$8.42
192
$5.76
500
$5.35
1,000
$5.00
5,760 +
$2.57
Click for Quote
Log in
to unlock special pricing