- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- L301308-702K
ITG Electronics, Inc.
L301308-702K
DIP Toroid - 7.0mH 10% - 1100mOhm - 2.2A Max.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIP Toroid - 7.0mH 10% - 1100mOhm - 2.2A Max.
Search Keywords: L301308702K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITG Electronics, Inc.
-
Part No:L301308-702K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is L301308-702K RoHS compliant?
Yes, L301308-702K is RoHS compliant.
What is the lead time for L301308-702K?
The standard lead time for L301308-702K is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
24 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$29.68
6
$27.61
10
$25.79
30
$22.87
100
$21.14
500
$19.65
1,000
$18.36
5,400 +
$7.89
Click for Quote
Log in
to unlock special pricing